3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
CP1-3524N-ND
CP1-3524N-ND
Understanding Audio Jack Switches and Schematics

SJ1-3524N

DigiKey Part Number
CP1-3524N-ND
Manufacturer
Manufacturer Product Number
SJ1-3524N
Description
CONN JACK STEREO 3.5MM R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ1-3524N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Mfr
Termination
Solder
Series
Shielding
Unshielded
Packaging
Tray
Voltage - Rated
12VDC
Part Status
Active
Current Rating (Amps)
1 A
Connector Type
Phone Jack
Mating Length/Depth
0.551" (14.00mm)
Gender
Female
Contact Material - Plating
Tin
Signal Lines
Stereo (3 Conductor, TRS)
Body Material
Brass
Industry Recognized Mating Diameter
Body Color
Silver, Black
Actual Diameter
0.142" (3.60mm)
Housing Material
Polybutylene Terephthalate (PBT)
Number of Positions/Contacts
3 Conductors, 4 Contacts
Base Product Number
Internal Switch(s)
Single Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.677
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.6.18200kr.61.82
25kr.5.79480kr.144.87
50kr.5.51840kr.275.92
140kr.5.13086kr.718.32
280kr.4.88589kr.1,368.05
560kr.4.65243kr.2,605.36
1.120kr.4.43036kr.4,962.00
2.520kr.4.18400kr.10,543.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250