3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
SJ-43515TS-SMT-TR
SJ-43515TS-SMT-TR
Understanding Audio Jack Switches and Schematics

SJ-43515TS-SMT-TR

DigiKey Part Number
CP-43515TSSJTR-ND - Tape & Reel (TR)
CP-43515TSSJCT-ND - Cut Tape (CT)
CP-43515TSSJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ-43515TS-SMT-TR
Description
CONN JACK 4COND 3.5MM SMD R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ-43515TS-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shielding
Unshielded
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 85°C
Part Status
Active
Voltage - Rated
12VDC
Connector Type
Phone Jack
Current Rating (Amps)
1 A
Gender
Female
Mating Length/Depth
0.551" (14.00mm)
Signal Lines
Stereo (4 Conductor, TRRS)
Contact Material - Plating
Silver
Industry Recognized Mating Diameter
Body Color
Black
Actual Diameter
0.142" (3.60mm)
Housing Material
Polyamide (PA6T), Nylon 6T
Number of Positions/Contacts
4 Conductors, 5 Contacts
Contact Material
Brass; Copper Alloy
Internal Switch(s)
Single Switch
Base Product Number
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 605
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.70000kr.9.70
10kr.8.24200kr.82.42
25kr.7.72720kr.193.18
50kr.7.35700kr.367.85
100kr.7.00570kr.700.57
250kr.6.56672kr.1,641.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.25302kr.3,126.51
1.000kr.5.95459kr.5,954.59
1.500kr.5.78669kr.8,680.03
2.500kr.5.58189kr.13,954.72
3.500kr.5.45101kr.19,078.53
5.000kr.5.31568kr.26,578.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.70000
Unit Price with VAT:kr.12.12500