
SDM300G-24-U-P219 | |
---|---|
DigiKey Part Number | 102-SDM300G-24-U-P219-ND |
Manufacturer | |
Manufacturer Product Number | SDM300G-24-U-P219 |
Description | AC/DC DESKTOP ADAPTER 24V 300W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V 300 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 300 W | |
No Load Power Consumption | 500mW | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV, UKCA | |
Standard Number | 60601-1 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,492.35000 | kr.1,492.35 |
5 | kr.1,372.35200 | kr.6,861.76 |
12 | kr.1,311.16250 | kr.15,733.95 |
36 | kr.1,238.22389 | kr.44,576.06 |
Unit Price without VAT: | kr.1,492.35000 |
---|---|
Unit Price with VAT: | kr.1,865.43750 |