19V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI65-19-UD-P5

DigiKey Part Number
179-SDI65-19-UD-P5-ND
Manufacturer
Manufacturer Product Number
SDI65-19-UD-P5
Description
AC/DC DESKTOP ADAPTER 19V 65W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
19V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI65-19-UD-P5 Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
59" (1.50m)
Form
Desktop (Class II)
Input Connector
IEC 320-C8
Input Type
Cord (Sold Separately)
Size / Dimension
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
Voltage - Output
19V
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Current - Output (Max)
3.43A
Weight
0.684 lb (310.26 g)
Power (Watts)
65 W
Base Product Number
No Load Power Consumption
210mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L6R65DM-190-C8Tri-Mag, LLC7364-1626-NDkr.265.96000Parametric Equivalent
In-Stock: 169
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.203.13000kr.203.13
5kr.186.77600kr.933.88
10kr.180.15100kr.1,801.51
40kr.167.59800kr.6,703.92
80kr.161.65413kr.12,932.33
120kr.158.27492kr.18,992.99
280kr.151.43971kr.42,403.12
Manufacturers Standard Package
Unit Price without VAT:kr.203.13000
Unit Price with VAT:kr.253.91250