4 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins Solder
SD-40LP
SD-40LP

SD-40LP

DigiKey Part Number
CP-1034-ND
Manufacturer
Manufacturer Product Number
SD-40LP
Description
CONN PLUG MALE DIN 4P SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SD-40LP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
DIN (210 Degree)
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Coupling Nut, Strain Relief
Shielding
Current Rating (Amps)
2A
Voltage Rating
100VAC
Cable Opening
0.315" (8.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.33.24000kr.33.24
10kr.28.22800kr.282.28
25kr.26.45800kr.661.45
50kr.25.19400kr.1,259.70
100kr.23.99030kr.2,399.03
250kr.22.48852kr.5,622.13
500kr.21.41562kr.10,707.81
1.000kr.20.39422kr.20,394.22
3.000kr.18.87481kr.56,624.43
Manufacturers Standard Package
Unit Price without VAT:kr.33.24000
Unit Price with VAT:kr.41.55000