3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder Eyelet(s)
RCP-022
RCP-022
Understanding Audio Jack Switches and Schematics

RCP-022

DigiKey Part Number
CP-1454-ND
Manufacturer
Manufacturer Product Number
RCP-022
Description
CONN RCA PLUG MONO 2COND
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Phono (RCA) Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.126" (3.20mm ID), 0.354" (9.00mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Strain Relief
Insulation Color
-
Operating Temperature
-20°C ~ 85°C
Voltage - Rated
-
Mating Length/Depth
0.571" (14.50mm)
Contact Material - Plating
Nickel
Body Material
Brass
Body Color
Silver, Red
Includes
2 pcs - 1 Connector, 1 Handle
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Contact Material
Brass
Cable Opening
0.197" (5.00mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.941
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.12.80000kr.12.80
10kr.10.87300kr.108.73
25kr.10.19040kr.254.76
50kr.9.70280kr.485.14
100kr.9.23930kr.923.93
300kr.8.54933kr.2,564.80
500kr.8.24674kr.4,123.37
1.000kr.7.85309kr.7,853.09
2.500kr.7.36166kr.18,404.15
Manufacturers Standard Package
Unit Price without VAT:kr.12.80000
Unit Price with VAT:kr.16.00000