




RCJ-32234 | |
|---|---|
DigiKey Part Number | CP-1445-ND |
Manufacturer | |
Manufacturer Product Number | RCJ-32234 |
Description | CONN RCA JACK MONO 3.2MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | RCJ-32234 Models |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Box | Features Board Lock |
Part Status Active | Insulation Color Red, White, Yellow |
Connector Type Phono (RCA) Jack | Operating Temperature -20°C ~ 85°C |
Gender Female | Contact Material - Plating Silver |
Signal Lines Mono | Body Material Brass |
Industry Recognized Mating Diameter | Body Color Silver, Black |
Number of Positions/Contacts 3 Sets of 2 Conductors, 6 Contacts | Housing Material Polyamide (PA66), Nylon 6/6 |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | kr.15.09451 | kr.15,849.24 |
| Unit Price without VAT: | kr.15.09451 |
|---|---|
| Unit Price with VAT: | kr.18.86814 |



