




RCJ-2234 | |
|---|---|
DigiKey Part Number | CP-1434-ND |
Manufacturer | |
Manufacturer Product Number | RCJ-2234 |
Description | CONN RCA JACK MONO 3.2MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | RCJ-2234 Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Lock |
Packaging Box | Insulation Color White, Yellow |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Connector Type Phono (RCA) Jack | Voltage - Rated 24VDC |
Gender Female | Current Rating (Amps) 5 A |
Signal Lines Mono | Contact Material - Plating Nickel |
Industry Recognized Mating Diameter | Body Material Brass |
Actual Diameter 0.138" (3.50mm ID), 0.327" (8.30mm OD) | Body Color Silver, Black |
Number of Positions/Contacts 2 Sets of 2 Conductors, 3 Contacts | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.72000 | kr.13.72 |
| 10 | kr.11.62800 | kr.116.28 |
| 25 | kr.10.90200 | kr.272.55 |
| 50 | kr.10.38040 | kr.519.02 |
| 100 | kr.9.88360 | kr.988.36 |
| 324 | kr.9.09645 | kr.2,947.25 |
| 648 | kr.8.66230 | kr.5,613.17 |
| 1.296 | kr.8.24897 | kr.10,690.67 |
| 2.592 | kr.7.85549 | kr.20,361.43 |
| Unit Price without VAT: | kr.13.72000 |
|---|---|
| Unit Price with VAT: | kr.17.15000 |




