




RCJ-016 | |
|---|---|
DigiKey Part Number | CP-1405-ND |
Manufacturer | |
Manufacturer Product Number | RCJ-016 |
Description | CONN RCA JACK MONO 3.2MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | RCJ-016 Models |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bag | Shielding Unshielded |
Part Status Active | Features Board Lock |
Connector Type Phono (RCA) Jack | Insulation Color Green |
Gender Female | Operating Temperature -20°C ~ 85°C |
Signal Lines Mono | Contact Material - Plating Tin |
Industry Recognized Mating Diameter | Body Material Steel |
Actual Diameter 0.142" (3.60mm ID), 0.327" (8.30mm OD) | Body Color Silver |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCJ-017 | Same Sky (Formerly CUI Devices) | 7.763 | CP-1466-ND | kr.7.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.5.99800 | kr.59.98 |
| 25 | kr.5.62240 | kr.140.56 |
| 50 | kr.5.35340 | kr.267.67 |
| 100 | kr.5.09800 | kr.509.80 |
| 250 | kr.4.77832 | kr.1,194.58 |
| 500 | kr.4.55010 | kr.2,275.05 |
| 1.000 | kr.4.33276 | kr.4,332.76 |
| 2.500 | kr.4.06156 | kr.10,153.90 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |



