
PYBE20-Q24-S3-DIN | |
|---|---|
DigiKey Part Number | PYBE20-Q24-S3-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PYBE20-Q24-S3-DIN |
Description | DC/DC DIN RAIL SUPPLY 3.3V 17W |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 3.3V 5A |
Datasheet | Datasheet |
EDA/CAD Models | PYBE20-Q24-S3-DIN Models |
Category | Current - Output (Max) 5A |
Manufacturer Bel Power Solutions | Power (Watts) 17W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Not For New Designs | Efficiency 86% |
Input Type DC | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Remote On/Off |
DC Voltage - Input (Min) 9V | Size / Dimension 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) |
DC Voltage - Input (Max) 36V | Approval Agency CE, cURus |
Voltage - Output 1 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.190.55125 | kr.4,573.23 |
| Unit Price without VAT: | kr.190.55125 |
|---|---|
| Unit Price with VAT: | kr.238.18906 |

