PYBE20-T-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYBE20-Q24-D9-T

DigiKey Part Number
PYBE20-Q24-D9-T-ND
Manufacturer
Manufacturer Product Number
PYBE20-Q24-D9-T
Description
DC/DC CONVERTER +/-9V 20W
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 9V -9V 1.111A, 1.111A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PYBE20-Q24-D9-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
2
Voltage - Output 1
9V
Voltage - Output 2
-9V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.111A, 1.111A
Power (Watts)
20W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-40°C ~ 85°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)
Approval Agency
EN
Standard Number
55024; 55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
24kr.192.35458kr.4,616.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.192.35458
Unit Price with VAT:kr.240.44323