
PYB10-Q48-S12 | |
|---|---|
DigiKey Part Number | 179-PYB10-Q48-S12-ND |
Manufacturer | |
Manufacturer Product Number | PYB10-Q48-S12 |
Description | DC DC CONVERTER 12V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 833mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYB10-Q48-S12 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OVP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Min) 18V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm) |
Voltage - Input (Max) 75V | Approval Agency EN |
Voltage - Output 1 | Standard Number 55024 |
Current - Output (Max) 833mA | Base Product Number |
Power (Watts) 10 W |

