PYB10-Q24-S12-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYB10-Q24-S12-A

DigiKey Part Number
179-PYB10-Q24-S12-A-ND
Manufacturer
Manufacturer Product Number
PYB10-Q24-S12-A
Description
DC DC CONVERTER 12V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PYB10-Q24-S12-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
833mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.