Similar
Similar




PSK-S15C-24 | |
|---|---|
DigiKey Part Number | 179-PSK-S15C-24-ND |
Manufacturer | |
Manufacturer Product Number | PSK-S15C-24 |
Description | AC/DC CONVERTER 24V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 625mA 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-S15C-24 Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -40°C ~ 70°C (With Derating) |
Series | Efficiency 81% |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.12" L x 1.13" W x 0.93" H (53.8mm x 28.8mm x 23.5mm) |
Number of Outputs 1 | Approval Agency CB Scheme, EN, IEC, UL |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Standard Number 55024; 55032 Class A; 60950-1; 61000-3-2; 62368-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 625mA | Load Regulation ±1% |
Power (Watts) 15 W | Base Product Number |
Applications ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSK-15B-S24 | Bel Power Solutions | 0 | 179-PSK-15B-S24-ND | kr.131.92000 | Similar |
| PSK-20B-S24 | Bel Power Solutions | 0 | 179-PSK-20B-S24-ND | kr.142.94000 | Similar |




