
PSK-40D-24 | |
---|---|
DigiKey Part Number | 179-PSK-40D-24-ND |
Manufacturer | |
Manufacturer Product Number | PSK-40D-24 |
Description | AC/DC CONVERTER 24V 40W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.67A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-40D-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 40 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | kr.113.76300 | kr.2,275.26 |
Unit Price without VAT: | kr.113.76300 |
---|---|
Unit Price with VAT: | kr.142.20375 |