Similar
Similar
Similar
Similar
Similar




PSK-15D-9-T | |
|---|---|
DigiKey Part Number | 179-PSK-15D-9-T-ND |
Manufacturer | |
Manufacturer Product Number | PSK-15D-9-T |
Description | AC/DC CONVERTER 9V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Efficiency 84% |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.99" L x 1.24" W x 1.27" H (76.0mm x 31.5mm x 32.3mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CE, cURus |
Voltage - Output 1 9V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 1.67 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSK-15B-S9 | Bel Power Solutions | 0 | PSK-15B-S9-ND | kr.113.64830 | Similar |
| PSK-20B-S9 | Bel Power Solutions | 0 | PSK-20B-S9-ND | kr.123.41190 | Similar |
| PSK-S12B-9 | Bel Power Solutions | 0 | 179-PSK-S12B-9-ND | kr.113.94103 | Similar |
| VOF-15B-S9 | Bel Power Solutions | 0 | VOF-15B-S9-ND | kr.85.15700 | Similar |
| VOF-S12B-9 | Bel Power Solutions | 0 | 179-VOF-S12B-9-ND | kr.97.47135 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.81.85458 | kr.1,964.51 |
| Unit Price without VAT: | kr.81.85458 |
|---|---|
| Unit Price with VAT: | kr.102.31823 |






