Enclosed AC DC Converters 1 Output 15V 660mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 660mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Selecting a Power Supply for Harsh Environments
Auxiliary Power Requirements for EVSE

PSK-10D-15

DigiKey Part Number
179-PSK-10D-15-ND
Manufacturer
Manufacturer Product Number
PSK-10D-15
Description
AC/DC CONVERTER 15V 10W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 660mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-10D-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Bel Power Solutions
Operating Temperature
-40°C ~ 85°C (With Derating)
Series
Efficiency
84%
Packaging
Tray
Mounting Type
Through Hole
Part Status
Not For New Designs
Package / Case
6-DIP Module, 4 Leads
Type
Enclosed
Size / Dimension
1.57" L x 1.00" W x 0.83" H (40.0mm x 25.4mm x 21.0mm)
Number of Outputs
1
Approval Agency
CE, cURus
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Standard Number
60335-1; 62368-1
Voltage - Output 1
15V
Line Regulation
±0.5%
Current - Output (Max)
660mA
Load Regulation
±1%
Power (Watts)
10 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSK-10B-S15Bel Power Solutions0179-PSK-10B-S15-NDkr.105.34828Similar
PSK-S12B-15Bel Power Solutions0179-PSK-S12B-15-NDkr.113.94103Similar
VOF-S12B-15Bel Power Solutions0179-VOF-S12B-15-NDkr.97.47135Similar
VOF-S12C-15Bel Power Solutions0179-VOF-S12C-15-NDkr.104.33808Similar
In-Stock: 10
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.52.69000kr.52.69
5kr.50.18800kr.250.94
10kr.49.14800kr.491.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.52.69000
Unit Price with VAT:kr.65.86250