



PSK-10B-S5 | |
|---|---|
DigiKey Part Number | 179-PSK-10B-S5-ND |
Manufacturer | |
Manufacturer Product Number | PSK-10B-S5 |
Description | AC/DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-10B-S5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.81" H (50.8mm x 25.4mm x 20.6mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, UL | |
Standard Number | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±3% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.105.34828 | kr.18,962.69 |
| Unit Price without VAT: | kr.105.34828 |
|---|---|
| Unit Price with VAT: | kr.131.68535 |

