


PRQ200W-Q48-S48-H-D | |
---|---|
DigiKey Part Number | 179-PRQ200W-Q48-S48-H-D-ND |
Manufacturer | |
Manufacturer Product Number | PRQ200W-Q48-S48-H-D |
Description | DC DC CONVERTER 48V 202W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 4.2A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 202 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.43" L x 1.58" W x 1.09" H (61.8mm x 40.2mm x 27.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.748.61000 | kr.748.61 |
5 | kr.720.70400 | kr.3,603.52 |
Unit Price without VAT: | kr.748.61000 |
---|---|
Unit Price with VAT: | kr.935.76250 |