PQP3-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQP3-D24-S24-M-TR

DigiKey Part Number
179-PQP3-D24-S24-M-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PQP3-D24-S24-M-TR
Description
DC DC CONVERTER 24V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PQP3-D24-S24-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
330kr.51.60612kr.17,030.02
Manufacturers Standard Package
Unit Price without VAT:kr.51.60612
Unit Price with VAT:kr.64.50765