
PQME3-D48-S5-M-TR | |
|---|---|
DigiKey Part Number | 179-PQME3-D48-S5-M-TR-ND - Tape & Reel (TR) 179-PQME3-D48-S5-M-TRCT-ND - Cut Tape (CT) 179-PQME3-D48-S5-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PQME3-D48-S5-M-TR |
Description | DC DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQME3-D48-S5-M-TR Models |
Category | Current - Output (Max) 600mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 14-SMD Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.76" L x 0.71" W x 0.40" H (19.2mm x 18.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.83000 | kr.84.83 |
| 5 | kr.81.67200 | kr.408.36 |
| 10 | kr.80.35300 | kr.803.53 |
| 25 | kr.78.63640 | kr.1,965.91 |
| 50 | kr.77.35940 | kr.3,867.97 |
| 100 | kr.76.10160 | kr.7,610.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.74.86210 | kr.14,972.42 |
| Unit Price without VAT: | kr.84.83000 |
|---|---|
| Unit Price with VAT: | kr.106.03750 |

