PQME1-S5-S15-M-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: kr.33.02326
Datasheet

Similar


Bel Power Solutions
In Stock: 0
Unit Price: kr.48.53862
Datasheet
PQME1-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQME1-S5-S15-M-TR

DigiKey Part Number
PQME1-S5-S15-M-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PQME1-S5-S15-M-TR
Description
DC DC CONVERTER 15V 750MW
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 50mA 4.75V - 5.25V Input
Datasheet
 Datasheet
EDA/CAD Models
PQME1-S5-S15-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
5.25V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
50mA
Power (Watts)
750 mW
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
74%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Approval Agency
EN
Standard Number
55024; 55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.24.73972kr.12,369.86
Manufacturers Standard Package
Unit Price without VAT:kr.24.73972
Unit Price with VAT:kr.30.92465