PQDE6W-Q24-S15-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 696
Unit Price: kr.23.83000
Datasheet
PQDE6W-T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQDE6W-Q24-S15-T

DigiKey Part Number
179-PQDE6W-Q24-S15-T-ND
Manufacturer
Manufacturer Product Number
PQDE6W-Q24-S15-T
Description
DC/DC CONVERTER 15V 6W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 15V 400mA 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PQDE6W-Q24-S15-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Voltage - Input (Min)
10V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
6W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-40°C ~ 85°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)
Approval Agency
EN
Standard Number
55024; 55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
24kr.127.38667kr.3,057.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.127.38667
Unit Price with VAT:kr.159.23334