
| PQD6-Q48-S15-D | |
|---|---|
| DigiKey Part Number | 2266-PQD6-Q48-S15-D-ND | 
| Manufacturer | |
| Manufacturer Product Number | PQD6-Q48-S15-D | 
| Description | DC DC CONVERTER 15V 6W | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 18V - 75V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PQD6-Q48-S15-D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 18V | |
| Voltage - Input (Max) | 75V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 400mA | |
| Power (Watts) | 6 W | |
| Voltage - Isolation | 1.5 kV | |
| Applications | ITE (Commercial) | |
| Features | OCP, OVP, SCP | |
| Operating Temperature | -40°C ~ 85°C | |
| Efficiency | 88% | |
| Mounting Type | Through Hole | |
| Package / Case | 5-DIP Module, 4 Leads | |
| Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | |
| Approval Agency | EN | |
| Standard Number | 55024 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark