



PJ1-023-SMT-TR | |
|---|---|
DigiKey Part Number | CP1-023PJTR-ND - Tape & Reel (TR) CP1-023PJCT-ND - Cut Tape (CT) CP1-023PJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ1-023-SMT-TR |
Description | CONN PWR JACK 0.7X2.35MM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ1-023-SMT-TR Models |
Category | Shielding Shielded |
Manufacturer Same Sky (Formerly CUI Devices) | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 2.5 A |
Connector Type Jack | Mating Length/Depth 0.315" (8.00mm) |
Gender Male | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 | Operating Temperature -25°C ~ 85°C |
Actual Diameter 0.026" (0.65mm ID), 0.110" (2.80mm OD) | Contact Material - Plating Silver |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polyamide (PA6T), Nylon 6T |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Brass, Copper Alloy |
Mounting Type Surface Mount, Right Angle | Body Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.6.22600 | kr.62.26 |
| 25 | kr.5.83280 | kr.145.82 |
| 50 | kr.5.55380 | kr.277.69 |
| 100 | kr.5.28820 | kr.528.82 |
| 250 | kr.4.95660 | kr.1,239.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.4.65937 | kr.2,795.62 |
| 1.200 | kr.4.43694 | kr.5,324.33 |
| 1.800 | kr.4.31183 | kr.7,761.29 |
| 3.000 | kr.4.15923 | kr.12,477.69 |
| 4.200 | kr.4.06172 | kr.17,059.22 |
| 6.000 | kr.3.96083 | kr.23,764.98 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |



