Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
PJ-051BH
PJ-051BH

PJ-051BH

DigiKey Part Number
CP-051BH-ND
Manufacturer
Manufacturer Product Number
PJ-051BH
Description
CONN PWR JACK 2.5X5.5MM SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-051BH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
Same Sky (Formerly CUI Devices)
Features
Board Guide
Packaging
Bag
Voltage - Rated
24VDC
Part Status
Active
Current Rating (Amps)
5 A
Connector Type
Jack
Mating Length/Depth
0.323" (8.20mm)
Gender
Male
Material Flammability Rating
UL94 V-0
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Operating Temperature
-25°C ~ 85°C
Actual Diameter
0.098" (2.50mm ID), 0.236" (6.00mm OD)
Contact Material - Plating
Silver
Number of Positions/Contacts
2 Conductors, 3 Contacts
Housing Material
Polybutylene Terephthalate (PBT)
Internal Switch(s)
Single Switch, Normally Closed
Contact Material
Brass, Copper Alloy
Mounting Type
Through Hole, Right Angle
Body Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.099
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.6.57500kr.65.75
25kr.6.16520kr.154.13
50kr.5.86960kr.293.48
100kr.5.58870kr.558.87
250kr.5.23836kr.1,309.59
500kr.4.98818kr.2,494.09
1.000kr.4.74999kr.4,749.99
2.500kr.4.45263kr.11,131.58
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250