Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Panel Mount
PJ-043H
PJ-043H

PJ-043H

DigiKey Part Number
CP-043H-ND
Manufacturer
Manufacturer Product Number
PJ-043H
Description
CONN PWR JACK 1.7X4MM SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
PJ-043H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2
Actual Diameter
0.065" (1.65mm ID), 0.173" (4.40mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Panel Mount
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
5 A
Mating Length/Depth
0.374" (9.50mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.064
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.5.32600kr.53.26
25kr.4.98840kr.124.71
81kr.4.59136kr.371.90
162kr.4.37185kr.708.24
324kr.4.16287kr.1,348.77
567kr.4.00159kr.2,268.90
1.053kr.3.83049kr.4,033.51
2.511kr.3.60266kr.9,046.28
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000