PJ-043-SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PJ-043-SMT
PJ-043-SMT-TR
PJ-043-SMT-TR

PJ-043-SMT-TR

DigiKey Part Number
CP-043PJTR-ND - Tape & Reel (TR)
CP-043PJCT-ND - Cut Tape (CT)
CP-043PJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJ-043-SMT-TR
Description
CONN PWR JACK 1.1X3MM SOLDER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.10mm ID (0.043"), 3.00mm OD (0.118") Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-043-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.10mm ID (0.043"), 3.00mm OD (0.118")
Actual Diameter
0.039" (1.00mm ID), 0.126" (3.20mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
2 A
Mating Length/Depth
0.315" (8.00mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
650kr.4.06932kr.2,645.06
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.46000kr.6.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.46000
Unit Price with VAT:kr.8.07500