
PJ-028-SMT-TR | |
|---|---|
DigiKey Part Number | CP-028PJTR-ND - Tape & Reel (TR) CP-028PJCT-ND - Cut Tape (CT) CP-028PJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-028-SMT-TR |
Description | CONN PWR JACK 0.9X3.2MM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 0.90mm ID (0.035"), 3.20mm OD (0.126") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-028-SMT-TR Models |
Category | Shielding Shielded |
Manufacturer Same Sky (Formerly CUI Devices) | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 4 A |
Connector Type Jack | Mating Length/Depth 0.303" (7.70mm) |
Gender Male | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 0.90mm ID (0.035"), 3.20mm OD (0.126") | Operating Temperature -25°C ~ 85°C |
Actual Diameter 0.031" (0.80mm ID), 0.132" (3.35mm OD) | Contact Material - Plating Gold |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polyamide (PA9T), Nylon 9T |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass, Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Body Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.5.04000 | kr.50.40 |
| 25 | kr.4.72720 | kr.118.18 |
| 50 | kr.4.50020 | kr.225.01 |
| 100 | kr.4.28460 | kr.428.46 |
| 250 | kr.4.01628 | kr.1,004.07 |
| 500 | kr.3.82442 | kr.1,912.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.64170 | kr.3,641.70 |
| 2.000 | kr.3.46789 | kr.6,935.78 |
| 3.000 | kr.3.37011 | kr.10,110.33 |
| 5.000 | kr.3.25085 | kr.16,254.25 |
| 7.000 | kr.3.17463 | kr.22,222.41 |
| 10.000 | kr.3.09581 | kr.30,958.10 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |





