Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount
PJ-011A
PJ-011A

PJ-011A

DigiKey Part Number
CP-011A-ND
Manufacturer
Manufacturer Product Number
PJ-011A
Description
CONN PWR JACK 2X5.5MM SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
PJ-011A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.236" (6.00mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Mounting Hardware, Thread Lock
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Contact Material - Plating
Nickel
Body Material
-
Includes
2 pcs - 1 Connector, 1 Nut
Housing Material
Polyoxymethylene (POM)
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.584
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.14.90000kr.14.90
10kr.12.67400kr.126.74
25kr.11.88120kr.297.03
50kr.11.31300kr.565.65
100kr.10.77230kr.1,077.23
300kr.9.96860kr.2,990.58
600kr.9.49267kr.5,695.60
1.200kr.9.03973kr.10,847.68
2.700kr.8.53735kr.23,050.85
Manufacturers Standard Package
Unit Price without VAT:kr.14.90000
Unit Price with VAT:kr.18.62500