Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole
PJ-006B
PJ-006B

PJ-006B

DigiKey Part Number
CP-006B-ND
Manufacturer
Manufacturer Product Number
PJ-006B
Description
CONN PWR JACK 2.5X5.5MM SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PJ-006B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
16VDC
Current Rating (Amps)
2 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass, Phosphor Bronze
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.110
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.7.33000kr.7.33
10kr.6.24400kr.62.44
25kr.5.85400kr.146.35
50kr.5.57220kr.278.61
100kr.5.30670kr.530.67
250kr.4.97372kr.1,243.43
500kr.4.73620kr.2,368.10
1.000kr.4.51007kr.4,510.07
2.500kr.4.22775kr.10,569.38
Manufacturers Standard Package
Unit Price without VAT:kr.7.33000
Unit Price with VAT:kr.9.16250