PJ-003B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PJ-003B
PJ-003B
PJ-003B

PJ-003B

DigiKey Part Number
CP-003B-ND
Manufacturer
Manufacturer Product Number
PJ-003B
Description
CONN POWER JACK 2.5MM ID SOLDER
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-003B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098")
Actual Diameter
0.098" (2.50mm)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
2.5 A
Mating Length/Depth
0.256" (6.50mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Tin
Body Material
-
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.