
PES1-S3-S5-M-TR | |
|---|---|
DigiKey Part Number | 179-PES1-S3-S5-M-TR-ND - Tape & Reel (TR) 179-PES1-S3-S5-M-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PES1-S3-S5-M-TR |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | PES1-S3-S5-M-TR Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Obsolete | Efficiency 78% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 2.97V | Size / Dimension 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) |
Voltage - Input (Max) 3.63V | Approval Agency EN, UL |
Voltage - Output 1 | Standard Number 55024; 55032 Class A; 60950-1 |
Current - Output (Max) 200mA | Base Product Number |
Power (Watts) 1 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHP1-S3-S5-M-TR | Bel Power Solutions | 0 | 179-PHP1-S3-S5-M-TR-ND | kr.10.79798 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.79000 | kr.46.79 |
| 5 | kr.45.04000 | kr.225.20 |
| 10 | kr.44.30400 | kr.443.04 |
| 25 | kr.43.36040 | kr.1,084.01 |
| 50 | kr.42.65560 | kr.2,132.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.36.75552 | kr.18,377.76 |
| Unit Price without VAT: | kr.46.79000 |
|---|---|
| Unit Price with VAT: | kr.58.48750 |

