
PDRA-240-48 | |
|---|---|
DigiKey Part Number | 179-PDRA-240-48-ND |
Manufacturer | |
Manufacturer Product Number | PDRA-240-48 |
Description | AC/DC DIN RAIL SUPPLY 48V 240W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
EDA/CAD Models | PDRA-240-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Size / Dimension | 4.72" L x 2.36" W x 4.92" H (120.0mm x 60.0mm x 125.0mm) | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.852.59167 | kr.10,231.10 |
| Unit Price without VAT: | kr.852.59167 |
|---|---|
| Unit Price with VAT: | kr.1,065.73959 |





