Similar

PDQE10-Q48-D15-DIN | |
|---|---|
DigiKey Part Number | 179-PDQE10-Q48-D15-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PDQE10-Q48-D15-DIN |
Description | DC/DC DIN RAIL SUPPLY +/-15V 10W |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 2 Output 15V -15V 333mA, 333mA |
Datasheet | Datasheet |
EDA/CAD Models | PDQE10-Q48-D15-DIN Models |
Category | Current - Output (Max) 333mA, 333mA |
Manufacturer Bel Power Solutions | Power (Watts) 10W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Not For New Designs | Efficiency 87% |
Input Type DC | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Features Remote On/Off |
DC Voltage - Input (Min) 18V | Size / Dimension 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) |
DC Voltage - Input (Max) 75V | Approval Agency CE, cURus |
Voltage - Output 1 15V | Base Product Number |
Voltage - Output 2 -15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRC10W-72-D15 | Bel Power Solutions | 0 | 179-PRC10W-72-D15-ND | kr.370.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.175.42500 | kr.4,210.20 |
| Unit Price without VAT: | kr.175.42500 |
|---|---|
| Unit Price with VAT: | kr.219.28125 |






