PDQE10-Q48-D12-DIN is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 10
Unit Price: kr.370.00000
Datasheet
DC DIN Rail Power Supply 2 Output 12V -12V 416mA, 416mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DIN Rail Power Supply 2 Output 12V -12V 416mA, 416mA
PDQE10-Q48-D12-DIN
PDQE10-Q48-D12-DIN

PDQE10-Q48-D12-DIN

DigiKey Part Number
179-PDQE10-Q48-D12-DIN-ND
Manufacturer
Manufacturer Product Number
PDQE10-Q48-D12-DIN
Description
DC/DC DIN RAIL SUPPLY +/-12V 10W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 2 Output 12V -12V 416mA, 416mA
Datasheet
 Datasheet
EDA/CAD Models
PDQE10-Q48-D12-DIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
416mA, 416mA
Manufacturer
Bel Power Solutions
Power (Watts)
10W
Series
Voltage - Isolation
1.5 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Not For New Designs
Efficiency
87%
Input Type
DC
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
2
Features
Remote On/Off
DC Voltage - Input (Min)
18V
Size / Dimension
2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)
DC Voltage - Input (Max)
75V
Approval Agency
CE, cURus
Voltage - Output 1
12V
Base Product Number
Voltage - Output 2
-12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRC10W-72-D12Bel Power Solutions10179-PRC10W-72-D12-NDkr.370.00000Similar
In-Stock: 0
Marketplace Stock: 22 View Now
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
24kr.175.42500kr.4,210.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.175.42500
Unit Price with VAT:kr.219.28125

Other Suppliers on DigiKey

22In Stock
Ships from WEC