PBO-5-S15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 81
Unit Price: kr.109.11000
Datasheet

Similar


Bel Power Solutions
In Stock: 0
Unit Price: kr.75.43828
Datasheet

Similar


Bel Power Solutions
In Stock: 18
Unit Price: kr.100.74000
Datasheet

Similar


Bel Power Solutions
In Stock: 98
Unit Price: kr.66.25000
Datasheet
Open Frame AC DC Converters 1 Output 15V 340mA 85 ~ 264 VAC, 100 ~ 400 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 15V 340mA 85 ~ 264 VAC, 100 ~ 400 VDC Input
PBO-5-Series
CUI PBO Series SIP Ac-Dc Power Supplies | Digi-Key Daily

PBO-5-S15

DigiKey Part Number
179-PBO-5-S15-ND
Manufacturer
Manufacturer Product Number
PBO-5-S15
Description
AC/DC CONVERTER 15V 5W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 340mA 85 ~ 264 VAC, 100 ~ 400 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PBO-5-S15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 100 ~ 400 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
340mA
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 85°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
14-SIP Module, 6 Leads
Size / Dimension
1.57" L x 0.50" W x 0.79" H (40.0mm x 12.8mm x 20.0mm)
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Line Regulation
±0.5%
Load Regulation
±1.5%
Weight
0.016 lb (7.26 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes