Linear Regulator Replacement DC DC Converter 1 Output 12V 500mA 15V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P7805-Q24-S12-S

DigiKey Part Number
179-P7805-Q24-S12-S-ND
Manufacturer
Manufacturer Product Number
P7805-Q24-S12-S
Description
DC DC CONVERTER 12V 6W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 12V 500mA 15V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
P7805-Q24-S12-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Applications
ITE (Commercial)
Series
Features
OTP, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
95%
Type
Linear Regulator Replacement
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
3-SIP Module
Voltage - Input (Min)
15V
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)
Voltage - Input (Max)
32V
Approval Agency
EN
Voltage - Output 1
Standard Number
55024; 55032 Class A
Current - Output (Max)
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.182 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.182In Stock
Ships from WEC