




MP3-3501 | |
|---|---|
DigiKey Part Number | CP3-1005-ND |
Manufacturer | |
Manufacturer Product Number | MP3-3501 |
Description | CONN PLUG MONO 3.5MM 2COND |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | MP3-3501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.138" (3.50mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | - | |
Operating Temperature | 0°C ~ 40°C | |
Voltage - Rated | 6VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Polyvinyl Chloride (PVC) | |
Contact Material | Brass | |
Cable Opening | 0.157" (4.00mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.47000 | kr.12.47 |
| 10 | kr.10.58400 | kr.105.84 |
| 25 | kr.9.91760 | kr.247.94 |
| 50 | kr.9.44300 | kr.472.15 |
| 100 | kr.8.99110 | kr.899.11 |
| 250 | kr.8.42792 | kr.2,106.98 |
| 500 | kr.8.02542 | kr.4,012.71 |
| 1.000 | kr.7.64244 | kr.7,642.44 |
| 2.500 | kr.7.16418 | kr.17,910.45 |
| Unit Price without VAT: | kr.12.47000 |
|---|---|
| Unit Price with VAT: | kr.15.58750 |










