




MJ1-3510-SMT-TR | |
|---|---|
DigiKey Part Number | CP1-3510MJTR-ND - Tape & Reel (TR) CP1-3510MJCT-ND - Cut Tape (CT) CP1-3510MJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJ1-3510-SMT-TR |
Description | CONN JACK MONO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | MJ1-3510-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 16VDC |
Gender Female | Current Rating (Amps) 300 mA |
Signal Lines Mono | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polyamide (PA6T), Nylon 6T |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass; Copper Alloy |
Internal Switch(s) Single Switch | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35RASMT2AHNTRX | Switchcraft Inc. | 3.469 | SC2834CT-ND | kr.1.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.8.38800 | kr.83.88 |
| 25 | kr.7.85920 | kr.196.48 |
| 50 | kr.7.48240 | kr.374.12 |
| 100 | kr.7.12490 | kr.712.49 |
| 250 | kr.6.67880 | kr.1,669.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.6.27850 | kr.3,767.10 |
| 1.200 | kr.5.97878 | kr.7,174.54 |
| 1.800 | kr.5.81019 | kr.10,458.34 |
| 3.000 | kr.5.60462 | kr.16,813.86 |
| 4.200 | kr.5.47323 | kr.22,987.57 |
| 6.000 | kr.5.33732 | kr.32,023.92 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |




