3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder
MJ-3523-SMT-TR
MJ-3523-SMT-TR
Understanding Audio Jack Switches and Schematics

MJ-3523-SMT-TR

DigiKey Part Number
CP-3523MJTR-ND - Tape & Reel (TR)
CP-3523MJCT-ND - Cut Tape (CT)
CP-3523MJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJ-3523-SMT-TR
Description
CONN JACK MONO 3.5MM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
MJ-3523-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Mfr
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Shielding
Unshielded
Part Status
Active
Features
Board Guide
Connector Type
Phone Jack
Operating Temperature
-25°C ~ 85°C
Gender
Female
Voltage - Rated
12VDC
Signal Lines
Mono
Current Rating (Amps)
1 A
Industry Recognized Mating Diameter
Contact Material - Plating
Silver
Actual Diameter
0.142" (3.60mm)
Body Color
Black
Number of Positions/Contacts
2 Conductors, 3 Contacts
Housing Material
Polyamide (PA6T), Nylon 6T
Internal Switch(s)
Single Switch
Contact Material
Brass; Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35RASMT2AHNTRXSwitchcraft Inc.3.469SC2834CT-NDkr.12.55000Parametric Equivalent
In-Stock: 3.004
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.5.38900kr.53.89
25kr.5.05160kr.126.29
50kr.4.80960kr.240.48
100kr.4.58000kr.458.00
250kr.4.29296kr.1,073.24
500kr.4.08778kr.2,043.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.89257kr.3,892.57
2.000kr.3.70678kr.7,413.56
3.000kr.3.60226kr.10,806.78
5.000kr.3.47481kr.17,374.05
7.000kr.3.39334kr.23,753.38
10.000kr.3.30908kr.33,090.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500