


GC0351P | |
|---|---|
DigiKey Part Number | GC0351P-ND |
Manufacturer | |
Manufacturer Product Number | GC0351P |
Description | SPEAKER 8OHM 1W TOP PORT 80DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 440 Hz ~ 13 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | GC0351P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 440 Hz ~ 13 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.378" L x 0.630" W (35.00mm x 16.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.61000 | kr.57.61 |
| 10 | kr.44.25800 | kr.442.58 |
| 25 | kr.40.03080 | kr.1,000.77 |
| 90 | kr.34.92700 | kr.3,143.43 |
| 180 | kr.32.50189 | kr.5,850.34 |
| 270 | kr.31.17978 | kr.8,418.54 |
| 540 | kr.29.07194 | kr.15,698.85 |
| 1.080 | kr.28.46079 | kr.30,737.65 |
| Unit Price without VAT: | kr.57.61000 |
|---|---|
| Unit Price with VAT: | kr.72.01250 |


