
DQC30-24-S12-T | |
---|---|
DigiKey Part Number | 102-DQC30-24-S12-T-ND |
Manufacturer | |
Manufacturer Product Number | DQC30-24-S12-T |
Description | DC-DC, ISOLATED, 3 W, 10~36 VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 12V 2.5A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.68" L x 1.48" W x 1.20" H (68.0mm x 37.6mm x 30.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.498.24000 | kr.498.24 |
5 | kr.479.66800 | kr.2,398.34 |
15 | kr.467.37067 | kr.7,010.56 |
30 | kr.459.76100 | kr.13,792.83 |
60 | kr.452.26767 | kr.27,136.06 |
105 | kr.446.30124 | kr.46,861.63 |
Unit Price without VAT: | kr.498.24000 |
---|---|
Unit Price with VAT: | kr.622.80000 |