




CT-1205C-SMT-TR | |
|---|---|
DigiKey Part Number | 102-1200-2-ND - Tape & Reel (TR) 102-1200-1-ND - Cut Tape (CT) 102-1200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT-1205C-SMT-TR |
Description | BUZZER MAGNETIC 5V 12.8X12.8 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.4kHz 90dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CT-1205C-SMT-TR Models |
Category | Operating Mode Single Tone |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 90dB @ 5V, 10cm |
Series | Current - Supply 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Driver Circuitry Indicator, Internally Driven | Ratings Washable |
Input Type DC | Mounting Type Surface Mount |
Voltage - Rated 5 V | Termination Solder Pads |
Voltage Range 4 ~ 7V | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Frequency 2.4kHz | Height - Seated (Max) 0.406" (10.30mm) |
Technology Magnetic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.27000 | kr.19.27 |
| 10 | kr.15.12100 | kr.151.21 |
| 25 | kr.13.77320 | kr.344.33 |
| 50 | kr.12.84480 | kr.642.24 |
| 100 | kr.11.98830 | kr.1,198.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.11.50294 | kr.3,680.94 |
| 640 | kr.10.70756 | kr.6,852.84 |
| 960 | kr.10.27391 | kr.9,862.95 |
| 1.600 | kr.9.75825 | kr.15,613.20 |
| 2.240 | kr.9.54170 | kr.21,373.41 |
| Unit Price without VAT: | kr.19.27000 |
|---|---|
| Unit Price with VAT: | kr.24.08750 |








