Buzzers Transducer, Externally Driven Magnetic 5 V 80mA 2.73kHz 85dB @ 5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Magnetic 5 V 80mA 2.73kHz 85dB @ 5V, 10cm Through Hole PC Pins
CST-951RP-A
CST-951RP-A
Understanding Audio Frequency Range in Audio Design

CST-951RP-A

DigiKey Part Number
102-1462-ND
Manufacturer
Manufacturer Product Number
CST-951RP-A
Description
BUZZER MAGNETIC 5V 9.00MM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 5 V 80mA 2.73kHz 85dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CST-951RP-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
Same Sky (Formerly CUI Devices)
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Series
Current - Supply
80mA
Packaging
Tray
Port Location
Side
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Through Hole
Input Type
Zero-Peak Signal
Termination
PC Pins
Voltage - Rated
5 V
Size / Dimension
0.354" Dia (9.00mm)
Voltage Range
4 ~ 6V
Height - Seated (Max)
0.177" (4.50mm)
Frequency
2.73kHz
Base Product Number
Technology
Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.091
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.10.52000kr.10.52
10kr.7.96300kr.79.63
25kr.7.16160kr.179.04
50kr.6.62400kr.331.20
100kr.6.13400kr.613.40
250kr.5.55332kr.1,388.33
700kr.4.97971kr.3,485.80
1.400kr.4.63472kr.6,488.61
5.600kr.4.09723kr.22,944.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.52000
Unit Price with VAT:kr.13.15000