




CSS-95B30-SMT-TR | |
|---|---|
DigiKey Part Number | 102-2196-2-ND - Tape & Reel (TR) 102-2196-1-ND - Cut Tape (CT) 102-2196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS-95B30-SMT-TR |
Description | BUZZER MAGNETIC 5V 10X10MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 80mA 2.7kHz 92dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CSS-95B30-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 7V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 92dB @ 5V, 10cm | |
Current - Supply | 80mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.75044 | kr.11,750.44 |
| 2.000 | kr.11.11587 | kr.22,231.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.03000 | kr.21.03 |
| 10 | kr.16.54400 | kr.165.44 |
| 25 | kr.15.06680 | kr.376.67 |
| 50 | kr.14.05220 | kr.702.61 |
| 100 | kr.13.11720 | kr.1,311.72 |
| 250 | kr.12.88776 | kr.3,221.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.12000 | kr.22.12 |
| 10 | kr.17.36700 | kr.173.67 |
| 25 | kr.15.81800 | kr.395.45 |
| 50 | kr.14.75420 | kr.737.71 |
| 100 | kr.13.77240 | kr.1,377.24 |
| 250 | kr.13.60588 | kr.3,401.47 |
| Unit Price without VAT: | kr.21.03000 |
|---|---|
| Unit Price with VAT: | kr.26.28750 |







