Buzzers Transducer, Externally Driven Magnetic 1.5 V 80mA 2.73kHz 85dB @ 1.5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Magnetic 1.5 V 80mA 2.73kHz 85dB @ 1.5V, 10cm Through Hole PC Pins
Understanding Audio Frequency Range in Audio Design

CSQ-RP-E

DigiKey Part Number
102-1465-ND
Manufacturer
Manufacturer Product Number
CSQ-RP-E
Description
BUZZER MAGNETIC 1.5V 12.00MM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 1.5 V 80mA 2.73kHz 85dB @ 1.5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CSQ-RP-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
1 ~ 2V
Frequency
2.73kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 1.5V, 10cm
Current - Supply
80mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.6.75000kr.6.75
10kr.5.09300kr.50.93
25kr.4.57040kr.114.26
50kr.4.22200kr.211.10
100kr.3.90620kr.390.62
250kr.3.53136kr.882.84
500kr.3.27712kr.1,638.56
1.000kr.3.04525kr.3,045.25
5.000kr.2.58060kr.12,903.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.75000
Unit Price with VAT:kr.8.43750