




CPE-757 | |
|---|---|
DigiKey Part Number | 102-1658-ND |
Manufacturer | |
Manufacturer Product Number | CPE-757 |
Description | BUZZER PIEZO 12V 37.80MM PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 9mA 3.6kHz 82dB @ 12V, 30cm Panel Mount Screw Terminal, Quick Connect Tab - 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPE-757 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 6 ~ 28V | |
Frequency | 3.6kHz | |
Technology | Piezo | |
Operating Mode | Pin Selectable | |
Duration | - | |
Sound Pressure Level (SPL) | 82dB @ 12V, 30cm | |
Current - Supply | 9mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.189" (4.80mm) | |
Size / Dimension | 1.488" Dia (37.80mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.21000 | kr.94.21 |
| 10 | kr.72.69400 | kr.726.94 |
| 25 | kr.65.85240 | kr.1,646.31 |
| 50 | kr.61.20120 | kr.3,060.06 |
| 100 | kr.56.95100 | kr.5,695.10 |
| 250 | kr.51.88124 | kr.12,970.31 |
| 500 | kr.49.85624 | kr.24,928.12 |
| Unit Price without VAT: | kr.94.21000 |
|---|---|
| Unit Price with VAT: | kr.117.76250 |

