Buzzers Transducer, Externally Driven Piezo 3 V 5mA 4kHz 81dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 3 V 5mA 4kHz 81dB @ 3V, 10cm Surface Mount Solder Pads
Understanding Audio Frequency Range in Audio Design

CMT-1604-SMT-TR

DigiKey Part Number
102-2204-2-ND - Tape & Reel (TR)
102-2204-1-ND - Cut Tape (CT)
102-2204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMT-1604-SMT-TR
Description
BUZZER PIEZO 3V 16X16MM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 5mA 4kHz 81dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMT-1604-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
Same Sky (Formerly CUI Devices)
Sound Pressure Level (SPL)
81dB @ 3V, 10cm
Series
Current - Supply
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Location
Side
Part Status
Active
Operating Temperature
-40°C ~ 120°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Surface Mount
Input Type
Peak-Peak Signal
Termination
Solder Pads
Voltage - Rated
3 V
Size / Dimension
0.630" L x 0.630" W (16.00mm x 16.00mm)
Voltage Range
25V (Max)
Height - Seated (Max)
0.110" (2.80mm)
Frequency
4kHz
Base Product Number
Technology
Piezo
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.256
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.60000kr.15.60
10kr.12.23600kr.122.36
25kr.11.13800kr.278.45
50kr.10.38360kr.519.18
100kr.9.68820kr.968.82
250kr.9.21532kr.2,303.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.27338kr.8,273.38
2.000kr.7.71360kr.15,427.20
3.000kr.7.52875kr.22,586.25
Manufacturers Standard Package
Unit Price without VAT:kr.15.60000
Unit Price with VAT:kr.19.50000