


CMS0201KLX | |
|---|---|
DigiKey Part Number | 102-1299-ND |
Manufacturer | |
Manufacturer Product Number | CMS0201KLX |
Description | SPEAKER 8OHM 2W TOP PORT 80DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 424 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | CMS0201KLX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 424 Hz ~ 20 kHz | |
Frequency - Self Resonant | 530Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 0.787" L x 0.787" W (20.00mm x 20.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.98000 | kr.54.98 |
| 10 | kr.42.21900 | kr.422.19 |
| 25 | kr.38.18400 | kr.954.60 |
| 50 | kr.35.44480 | kr.1,772.24 |
| 100 | kr.32.94470 | kr.3,294.47 |
| 250 | kr.29.96636 | kr.7,491.59 |
| 500 | kr.27.93398 | kr.13,966.99 |
| 1.000 | kr.26.98993 | kr.26,989.93 |
| Unit Price without VAT: | kr.54.98000 |
|---|---|
| Unit Price with VAT: | kr.68.72500 |


